
CTX20-7-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX20-7-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-7-52LP-R |
Description | FIXED IND 20UH 11.4A 11 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 11.4 A 11mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-7-52LP-R Models |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.276" Dia (32.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.780" (19.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,41000 € | 64,10 € |
| 36 | 5,74972 € | 206,99 € |
| 72 | 5,42194 € | 390,38 € |
| 108 | 5,23898 € | 565,81 € |
| 252 | 4,87702 € | 1.229,01 € |
| 504 | 4,60006 € | 2.318,43 € |
| 1.008 | 4,43010 € | 4.465,54 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

