
CTX20-7-52-R | |
|---|---|
DigiKey Part Number | 283-CTX20-7-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-7-52-R |
Description | FIXED IND 20UH 11.4A 11 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 11.4 A 11mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-7-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 14.5A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 11mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.276" Dia x 0.780" W (32.40mm x 19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 6,02727 € | 464,10 € |
| Unit Price without VAT: | 6,02727 € |
|---|---|
| Unit Price with VAT: | 7,17245 € |

