
CTX20-5-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX20-5-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-5-52LP-R |
Description | FIXED IND 20UH 7.8A 26 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 7.8 A 26mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-5-52LP-R Models |
Category | Current - Saturation (Isat) 9.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.965" Dia (24.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.654" (16.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,31154 € | 258,30 € |
| Unit Price without VAT: | 3,31154 € |
|---|---|
| Unit Price with VAT: | 3,94073 € |

