



CTX20-4P-R | |
|---|---|
DigiKey Part Number | 513-1205-2-ND - Tape & Reel (TR) 513-1205-1-ND - Cut Tape (CT) 513-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-4P-R |
Description | INDUCT ARRAY 2 COIL 20.62UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 82.47 µH Inductance - Connected in Series 20.62 µH Inductance - Connected in Parallel 84mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-4P-R Models |
Category | Current Rating - Series 950 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 84mOhm Max |
Series | DC Resistance (DCR) - Series 337mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 20.62 µH | Package / Case Nonstandard |
Inductance - Connected In Series 82.47 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 1.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,63500 € | 36,35 € |
| 25 | 3,36240 € | 84,06 € |
| 50 | 3,17060 € | 158,53 € |
| 100 | 2,98960 € | 298,96 € |
| 250 | 2,94928 € | 737,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,61920 € | 1.571,52 € |
| 1.200 | 2,47052 € | 2.964,62 € |
| 1.800 | 2,40956 € | 4.337,21 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

