



CTX20-2P-R | |
|---|---|
DigiKey Part Number | 513-1029-2-ND - Tape & Reel (TR) 513-1029-1-ND - Cut Tape (CT) 513-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-2P-R |
Description | INDUCT ARRAY 2 COIL 19.58UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 78.34 µH Inductance - Connected in Series 19.58 µH Inductance - Connected in Parallel 97mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-2P-R Models |
Category | Current Rating - Series 750 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 97mOhm Max |
Series | DC Resistance (DCR) - Series 387mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 19.58 µH | Package / Case Nonstandard |
Inductance - Connected In Series 78.34 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,41680 € | 60,42 € |
| 50 | 2,27880 € | 113,94 € |
| 100 | 2,14860 € | 214,86 € |
| 250 | 2,04336 € | 510,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,08634 € | 1.669,07 € |
| 1.600 | 1,96791 € | 3.148,66 € |
| 2.400 | 1,92290 € | 4.614,96 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

