
CTX20-2A-R | |
|---|---|
DigiKey Part Number | 513-1727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX20-2A-R |
Description | INDUCT ARRAY 2 COIL 20.22UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80.9 µH Inductance - Connected in Series 20.22 µH Inductance - Connected in Parallel 78mOhm Max DC Resistance (DCR) - Parallel 2.24 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-2A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 20.22 µH | |
Inductance - Connected In Series | 80.9 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 2.24 A | |
Current Rating - Series | 1.12 A | |
Current Saturation - Parallel | 2.34 A | |
Current Saturation - Series | 1.17 A | |
DC Resistance (DCR) - Parallel | 78mOhm Max | |
DC Resistance (DCR) - Series | 313mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |

