
CTX20-1P-R | |
|---|---|
DigiKey Part Number | 283-CTX20-1P-RTR-ND - Tape & Reel (TR) 283-CTX20-1P-RCT-ND - Cut Tape (CT) 283-CTX20-1P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX20-1P-R |
Description | INDUCT ARRAY 2 COIL 20.46UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 81.83 µH Inductance - Connected in Series 20.46 µH Inductance - Connected in Parallel 158mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 20.46 µH | |
Inductance - Connected In Series | 81.83 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Rating - Series | 500 mA | |
DC Resistance (DCR) - Parallel | 158mOhm Max | |
DC Resistance (DCR) - Series | 634mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41200 € | 24,12 € |
| 25 | 2,23200 € | 55,80 € |
| 50 | 2,10440 € | 105,22 € |
| 100 | 1,98410 € | 198,41 € |
| 250 | 1,92932 € | 482,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,99196 € | 2.191,16 € |
| 2.200 | 1,87900 € | 4.133,80 € |
| 3.300 | 1,87855 € | 6.199,22 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

