Image for CTX20-1A-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX20-1A-R

DigiKey Part Number
CTX20-1A-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX20-1A-R
Description
INDUCT ARRAY 2 COIL 20.73UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 82.91 µH Inductance - Connected in Series 20.73 µH Inductance - Connected in Parallel 127mOhm Max DC Resistance (DCR) - Parallel 1.71 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX20-1A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
20.73 µH
Inductance - Connected In Series
82.91 µH
Tolerance
±25%
Current Rating - Parallel
1.71 A
Current Rating - Series
860 mA
Current Saturation - Parallel
1.79 A
Current Saturation - Series
890 mA
DC Resistance (DCR) - Parallel
127mOhm Max
DC Resistance (DCR) - Series
507mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.230 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.230In Stock
Ships from WEC