
CTX20-10-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX20-10-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-10-52LP-R |
Description | FIXED IND 20UH 16A 7 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 16 A 7mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-10-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.594" Dia (40.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 21 | 8,32905 € | 174,91 € |
| 42 | 7,85405 € | 329,87 € |
| 63 | 7,58905 € | 478,11 € |
| 105 | 7,26810 € | 763,15 € |
| 252 | 6,75036 € | 1.701,09 € |
| 504 | 6,36744 € | 3.209,19 € |
| 1.008 | 6,34692 € | 6.397,70 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |

