
CTX20-1-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX20-1-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-1-52M-R |
Description | FIXED IND 20UH 1.8A 82.9 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 1.8 A 82.9mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 82.9mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads (Open) |
Inductance | Size / Dimension 0.370" L x 0.370" W (9.40mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 2,91569 € | 1.487,00 € |
| Unit Price without VAT: | 2,91569 € |
|---|---|
| Unit Price with VAT: | 3,46967 € |

