
CTX20-1-52-R | |
|---|---|
DigiKey Part Number | 283-CTX20-1-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-1-52-R |
Description | FIXED IND 20UH 1.8A 82.9 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 1.8 A 82.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-1-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 2.2A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 82.9mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.358" Dia x 0.264" W (9.10mm x 6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,72678 € | 777,05 € |
| Unit Price without VAT: | 1,72678 € |
|---|---|
| Unit Price with VAT: | 2,05487 € |

