
CTX2-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX2-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX2-4P-R |
Description | INDUCT ARRAY 2 COIL 1.95UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 7.81 µH Inductance - Connected in Series 1.95 µH Inductance - Connected in Parallel 14mOhm Max DC Resistance (DCR) - Parallel 4.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX2-4P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.95 µH | |
Inductance - Connected In Series | 7.81 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.6 A | |
Current Rating - Series | 2.3 A | |
DC Resistance (DCR) - Parallel | 14mOhm Max | |
DC Resistance (DCR) - Series | 55mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,40008 € | 1.440,05 € |
| Unit Price without VAT: | 2,40008 € |
|---|---|
| Unit Price with VAT: | 2,85610 € |

