
CTX2-3P-R | |
|---|---|
DigiKey Part Number | 283-CTX2-3P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX2-3P-R |
Description | INDUCT ARRAY 2 COIL 1.85UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 7.4 µH Inductance - Connected in Series 1.85 µH Inductance - Connected in Parallel 11mOhm Max DC Resistance (DCR) - Parallel 4.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX2-3P-R Models |
Category | Current Rating - Series 2.3 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 11mOhm Max |
Series | DC Resistance (DCR) - Series 45mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 1.85 µH | Package / Case Nonstandard |
Inductance - Connected In Series 7.4 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.190" (4.83mm) |
Current Rating - Parallel 4.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,45394 € | 1.963,15 € |
| Unit Price without VAT: | 2,45394 € |
|---|---|
| Unit Price with VAT: | 2,92019 € |

