Image for CTX17-18765-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX17-18765-R

DigiKey Part Number
2266-CTX17-18765-R-ND
Manufacturer
Manufacturer Product Number
CTX17-18765-R
Description
FIXED IND 200NH 33A 0.252 MOHM
Customer Reference
Detailed Description
200 nH Unshielded Inductor 33 A 0.252mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Unshielded
DC Resistance (DCR)
0.252mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.201
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.