
CTX17-18765-R | |
|---|---|
DigiKey Part Number | 2266-CTX17-18765-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX17-18765-R |
Description | FIXED IND 200NH 33A 0.252 MOHM |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 33 A 0.252mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.252mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |

