Similar

CTX16-17309-R | |
|---|---|
DigiKey Part Number | 513-1656-ND |
Manufacturer | |
Manufacturer Product Number | CTX16-17309-R |
Description | FIXED IND 200UH 2A 225 MOHM TH |
Customer Reference | |
Detailed Description | 200 µH Unshielded Toroidal Inductor 2 A 225mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 225mOhm Max |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical, 4 Leads (Open) |
Material - Core | Size / Dimension 1.386" L x 0.866" W (35.20mm x 22.00mm) |
Inductance | Height - Seated (Max) 1.319" (33.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX22-16885 | Eaton - Electronics Division | 0 | 513-1660-ND | 9,55111 € | Similar |


