
CTX150-7-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX150-7-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-7-52LP-R |
Description | FIXED IND 150UH 12.8A 20.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 12.8 A 20.4mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-7-52LP-R Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20.4mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 2.146" Dia (54.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.000" (25.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 21,88750 € | 350,20 € |
| Unit Price without VAT: | 21,88750 € |
|---|---|
| Unit Price with VAT: | 26,04613 € |

