
CTX150-7-52-R | |
|---|---|
DigiKey Part Number | 283-CTX150-7-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-7-52-R |
Description | FIXED IND 150UH 12.8A 20.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 12.8 A 20.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-7-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.146" Dia x 1.000" W (54.50mm x 25.40mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 19,66381 € | 412,94 € |
| Unit Price without VAT: | 19,66381 € |
|---|---|
| Unit Price with VAT: | 23,39993 € |

