Image for CTX150-5-52LP-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX150-5-52LP-R

DigiKey Part Number
283-CTX150-5-52LP-R-ND
Manufacturer
Manufacturer Product Number
CTX150-5-52LP-R
Description
FIXED IND 150UH 7.7A 40.1 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 7.7 A 40.1mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX150-5-52LP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Unshielded
DC Resistance (DCR)
40.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.827" Dia (46.40mm)
Height - Seated (Max)
0.780" (19.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,95000 €13,95 €
1611,02188 €176,35 €
3210,39313 €332,58 €
649,80109 €627,27 €
1129,34830 €1.047,01 €
2568,71871 €2.231,99 €
5128,44463 €4.323,65 €
Manufacturers Standard Package
Unit Price without VAT:13,95000 €
Unit Price with VAT:16,60050 €