
CTX150-5-52-R | |
|---|---|
DigiKey Part Number | 513-1682-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-5-52-R |
Description | FIXED IND 150UH 7.7A 40.1 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 7.7 A 40.1mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-5-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 7.5A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 40.1mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.827" Dia x 0.780" W (46.40mm x 19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,60300 € | 106,03 € |
| 40 | 9,42750 € | 377,10 € |
| 80 | 8,89063 € | 711,25 € |
| 120 | 8,59125 € | 1.030,95 € |
| 280 | 7,99868 € | 2.239,63 € |
| 520 | 7,74242 € | 4.026,06 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

