Unshielded 2 Coil Inductor Array 597.8 µH Inductance - Connected in Series 149.45 µH Inductance - Connected in Parallel 696mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 597.8 µH Inductance - Connected in Series 149.45 µH Inductance - Connected in Parallel 696mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
CTX150-4P-R
CTX150-4P-R

CTX150-4P-R

DigiKey Part Number
283-4058-2-ND - Tape & Reel (TR)
283-4058-1-ND - Cut Tape (CT)
283-4058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX150-4P-R
Description
INDUCT ARRAY 2 COIL 149.45UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 597.8 µH Inductance - Connected in Series 149.45 µH Inductance - Connected in Parallel 696mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX150-4P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
149.45 µH
Inductance - Connected In Series
597.8 µH
Tolerance
±20%
Current Rating - Parallel
640 mA
Current Rating - Series
320 mA
DC Resistance (DCR) - Parallel
696mOhm Max
DC Resistance (DCR) - Series
2.784Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 552 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,98000 €5,98 €
104,91800 €49,18 €
254,55000 €113,75 €
504,29020 €214,51 €
1004,12130 €412,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,54480 €2.126,88 €
1.2003,36710 €4.040,52 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €

Other Suppliers on DigiKey

552In Stock
Ships from WEC