Unshielded 2 Coil Inductor Array 592.9 µH Inductance - Connected in Series 148.23 µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 592.9 µH Inductance - Connected in Series 148.23 µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard
CTX150-4-R

CTX150-4-R

DigiKey Part Number
283-CTX150-4-RTR-ND - Tape & Reel (TR)
283-CTX150-4-RCT-ND - Cut Tape (CT)
283-CTX150-4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX150-4-R
Description
INDUCT ARRAY 2 COIL 148.23UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 592.9 µH Inductance - Connected in Series 148.23 µH Inductance - Connected in Parallel 372mOhm Max DC Resistance (DCR) - Parallel 820 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX150-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
148.23 µH
Inductance - Connected In Series
592.9 µH
Tolerance
±20%
Current Rating - Parallel
820 mA
Current Rating - Series
410 mA
DC Resistance (DCR) - Parallel
372mOhm Max
DC Resistance (DCR) - Series
1.488Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,76000 €5,76 €
104,73400 €47,34 €
254,37960 €109,49 €
504,12960 €206,48 €
1003,95010 €395,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,41182 €2.047,09 €
1.2003,22718 €3.872,62 €
Manufacturers Standard Package
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €