
CTX150-2P-R | |
|---|---|
DigiKey Part Number | 283-CTX150-2P-RTR-ND - Tape & Reel (TR) 283-CTX150-2P-RCT-ND - Cut Tape (CT) 283-CTX150-2P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX150-2P-R |
Description | INDUCT ARRAY 2 COIL 148.1UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 592.42 µH Inductance - Connected in Series 148.1 µH Inductance - Connected in Parallel 665mOhm Max DC Resistance (DCR) - Parallel 560 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-2P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 148.1 µH | |
Inductance - Connected In Series | 592.42 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 560 mA | |
Current Rating - Series | 280 mA | |
DC Resistance (DCR) - Parallel | 665mOhm Max | |
DC Resistance (DCR) - Series | 2.66Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,30760 € | 57,69 € |
| 50 | 2,17560 € | 108,78 € |
| 100 | 2,05140 € | 205,14 € |
| 250 | 1,93820 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,75376 € | 1.403,01 € |
| 1.600 | 1,65416 € | 2.646,66 € |
| 2.400 | 1,59860 € | 3.836,64 € |
| 4.000 | 1,58351 € | 6.334,04 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

