
CTX150-2-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX150-2-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-2-52LP-R |
Description | FIXED IND 150UH 4.3A 71.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.3 A 71.9mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-2-52LP-R Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 71.9mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.205" Dia (30.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.441" (11.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,87600 € | 48,76 € |
| 25 | 4,51120 € | 112,78 € |
| 50 | 4,25360 € | 212,68 € |
| 100 | 4,01090 € | 401,09 € |
| 250 | 3,71176 € | 927,94 € |
| 500 | 3,50082 € | 1.750,41 € |
| 1.000 | 3,30218 € | 3.302,18 € |
| 2.500 | 3,26617 € | 8.165,42 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

