Image for CTX150-1P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX150-1P-R

DigiKey Part Number
283-CTX150-1P-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX150-1P-R
Description
INDUCT ARRAY 2 COIL 150.72UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 602.87 µH Inductance - Connected in Series 150.72 µH Inductance - Connected in Parallel 844mOhm Max DC Resistance (DCR) - Parallel 440 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX150-1P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
220 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
844mOhm Max
Series
DC Resistance (DCR) - Series
3.376Ohm Max
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
150.72 µH
Package / Case
Nonstandard
Inductance - Connected In Series
602.87 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.165" (4.19mm)
Current Rating - Parallel
440 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1002,44112 €2.685,23 €
Manufacturers Standard Package
Unit Price without VAT:2,44112 €
Unit Price with VAT:2,90493 €