
CTX15-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX15-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX15-4P-R |
Description | INDUCT ARRAY 2 COIL 14.76UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 59.05 µH Inductance - Connected in Series 14.76 µH Inductance - Connected in Parallel 57mOhm Max DC Resistance (DCR) - Parallel 2.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX15-4P-R Models |
Category | Current Rating - Series 1.15 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 57mOhm Max |
Series | DC Resistance (DCR) - Series 228mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 14.76 µH | Package / Case Nonstandard |
Inductance - Connected In Series 59.05 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-16L | Delevan | 0 | 4448-16L-ND | 8,54920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,19275 € | 1.915,65 € |
| Unit Price without VAT: | 3,19275 € |
|---|---|
| Unit Price with VAT: | 3,79937 € |

