



CTX15-4A-R | |
|---|---|
DigiKey Part Number | 283-4060-2-ND - Tape & Reel (TR) 283-4060-1-ND - Cut Tape (CT) 283-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX15-4A-R |
Description | INDUCT ARRAY 2 COIL 14.7UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 58.81 µH Inductance - Connected in Series 14.7 µH Inductance - Connected in Parallel 29mOhm Max DC Resistance (DCR) - Parallel 3.87 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX15-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 14.7 µH | |
Inductance - Connected In Series | 58.81 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 3.87 A | |
Current Rating - Series | 1.94 A | |
Current Saturation - Parallel | 3.46 A | |
Current Saturation - Series | 1.73 A | |
DC Resistance (DCR) - Parallel | 29mOhm Max | |
DC Resistance (DCR) - Series | 117mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,15200 € | 41,52 € |
| 25 | 3,84160 € | 96,04 € |
| 50 | 3,62220 € | 181,11 € |
| 100 | 3,41550 € | 341,55 € |
| 250 | 3,41488 € | 853,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,42213 € | 2.053,28 € |
| 1.200 | 3,23801 € | 3.885,61 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

