
CTX15-4 | |
|---|---|
DigiKey Part Number | 513-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX15-4 |
Description | INDUCT ARRAY 2 COIL 14.16UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 56.64 µH Inductance - Connected in Series 14.16 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.5 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 24mOhm Max |
Series | DC Resistance (DCR) - Series 96mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 14.16 µH | Package / Case Nonstandard |
Inductance - Connected In Series 56.64 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 3 A |



