
CTX15-2A-R | |
|---|---|
DigiKey Part Number | 283-4059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX15-2A-R |
Description | INDUCT ARRAY 2 COIL 15.48UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 61.94 µH Inductance - Connected in Series 15.48 µH Inductance - Connected in Parallel 54mOhm Max DC Resistance (DCR) - Parallel 2.69 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX15-2A-R Models |
Category | Current Saturation - Parallel 2.68 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.34 A |
Series | DC Resistance (DCR) - Parallel 54mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 218mOhm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 15.48 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 61.94 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Current Rating - Parallel 2.69 A | Height 0.235" (5.97mm) |
Current Rating - Series 1.35 A |

