Image for CTX15-1P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX15-1P-R

DigiKey Part Number
283-CTX15-1P-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX15-1P-R
Description
INDUCT ARRAY 2 COIL 15.03UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 60.12 µH Inductance - Connected in Series 15.03 µH Inductance - Connected in Parallel 87mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX15-1P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
700 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
87mOhm Max
Series
DC Resistance (DCR) - Series
348mOhm Max
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
15.03 µH
Package / Case
Nonstandard
Inductance - Connected In Series
60.12 µH
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Tolerance
±20%
Height
0.165" (4.19mm)
Current Rating - Parallel
1.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,91952 €2.111,47 €
Manufacturers Standard Package
Unit Price without VAT:1,91952 €
Unit Price with VAT:2,28423 €