
CTX100-7-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX100-7-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX100-7-52LP-R |
Description | FIXED IND 100UH 12A 16.7 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 12 A 16.7mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-7-52LP-R Models |
Category | Current - Saturation (Isat) 9.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16.7mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.909" Dia (48.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.858" (21.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,76167 € | 247,71 € |
| Unit Price without VAT: | 13,76167 € |
|---|---|
| Unit Price with VAT: | 16,37639 € |

