
CTX100-5-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX100-5-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX100-5-52M-R |
Description | FIXED IND 100UH 8.2A 26.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 8.2 A 26.7mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26.7mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.394" L x 0.854" W (35.40mm x 21.70mm) |
Tolerance ±20% | Height - Seated (Max) 1.583" (40.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 7,73467 € | 348,06 € |
| Unit Price without VAT: | 7,73467 € |
|---|---|
| Unit Price with VAT: | 9,20426 € |

