
CTX100-5-52-R | |
|---|---|
DigiKey Part Number | 283-CTX100-5-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX100-5-52-R |
Description | FIXED IND 100UH 8.2A 26.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 8.2 A 26.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-5-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 7.5A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 26.7mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.488" Dia x 0.661" W (37.80mm x 16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,48750 € | 239,60 € |
| Unit Price without VAT: | 7,48750 € |
|---|---|
| Unit Price with VAT: | 8,91013 € |

