
CTX100-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX100-4P-RTR-ND - Tape & Reel (TR) 283-CTX100-4P-RCT-ND - Cut Tape (CT) 283-CTX100-4P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-4P-R |
Description | INDUCT ARRAY 2 COIL 99.09UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.38 µH Inductance - Connected in Series 99.09 µH Inductance - Connected in Parallel 565mOhm Max DC Resistance (DCR) - Parallel 720 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-4P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.09 µH | |
Inductance - Connected In Series | 396.38 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 720 mA | |
Current Rating - Series | 360 mA | |
DC Resistance (DCR) - Parallel | 565mOhm Max | |
DC Resistance (DCR) - Series | 2.259Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,63900 € | 36,39 € |
| 25 | 3,36720 € | 84,18 € |
| 50 | 3,17480 € | 158,74 € |
| 100 | 2,99350 € | 299,35 € |
| 250 | 2,94944 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,29902 € | 1.979,41 € |
| 1.200 | 3,11190 € | 3.734,28 € |
| 1.800 | 3,10892 € | 5.596,06 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

