Direct

CTX100-4 | |
|---|---|
DigiKey Part Number | 513-1019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX100-4 |
Description | INDUCT ARRAY 2 COIL 99.23UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.9 µH Inductance - Connected in Series 99.23 µH Inductance - Connected in Parallel 302mOhm Max DC Resistance (DCR) - Parallel 920 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.23 µH | |
Inductance - Connected In Series | 396.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 920 mA | |
Current Rating - Series | 460 mA | |
DC Resistance (DCR) - Parallel | 302mOhm Max | |
DC Resistance (DCR) - Series | 1.21Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |


