
CTX100-2-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX100-2-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX100-2-52M-R |
Description | FIXED IND 100UH 4.4A 53.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 4.4 A 53.4mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 53.4mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.394" L x 0.854" W (35.40mm x 21.70mm) |
Tolerance ±20% | Height - Seated (Max) 1.024" (26.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,67100 € | 56,71 € |
| 36 | 5,08750 € | 183,15 € |
| 72 | 4,79736 € | 345,41 € |
| 108 | 4,63546 € | 500,63 € |
| 252 | 4,31508 € | 1.087,40 € |
| 504 | 4,06992 € | 2.051,24 € |
| 1.008 | 3,86704 € | 3.897,98 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

