



CTX100-1P-R | |
|---|---|
DigiKey Part Number | 513-1036-2-ND - Tape & Reel (TR) 513-1036-1-ND - Cut Tape (CT) 513-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-1P-R |
Description | INDUCT ARRAY 2 COIL 99.01UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.06 µH Inductance - Connected in Series 99.01 µH Inductance - Connected in Parallel 557mOhm Max DC Resistance (DCR) - Parallel 540 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.01 µH | |
Inductance - Connected In Series | 396.06 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 540 mA | |
Current Rating - Series | 270 mA | |
DC Resistance (DCR) - Parallel | 557mOhm Max | |
DC Resistance (DCR) - Series | 2.227Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,14600 € | 31,46 € |
| 25 | 2,91080 € | 72,77 € |
| 50 | 2,74460 € | 137,23 € |
| 100 | 2,58800 € | 258,80 € |
| 250 | 2,50904 € | 627,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,97798 € | 3.275,78 € |
| 2.200 | 2,93680 € | 6.460,96 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

