Unshielded 2 Coil Inductor Array 396.9 µH Inductance - Connected in Series 99.23 µH Inductance - Connected in Parallel 784mOhm Max DC Resistance (DCR) - Parallel 440 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX100-1-R

DigiKey Part Number
513-1195-2-ND - Tape & Reel (TR)
513-1195-1-ND - Cut Tape (CT)
513-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX100-1-R
Description
INDUCT ARRAY 2 COIL 99.23UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 396.9 µH Inductance - Connected in Series 99.23 µH Inductance - Connected in Parallel 784mOhm Max DC Resistance (DCR) - Parallel 440 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX100-1-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
99.23 µH
Inductance - Connected In Series
396.9 µH
Tolerance
±20%
Current Rating - Parallel
440 mA
Current Rating - Series
220 mA
DC Resistance (DCR) - Parallel
784mOhm Max
DC Resistance (DCR) - Series
3.137Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
103,90700 €39,07 €
253,61400 €90,35 €
503,40780 €170,39 €
1003,21350 €321,35 €
2503,19112 €797,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1002,67508 €2.942,59 €
2.2002,60711 €5.735,64 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €