100 µH Unshielded Toroidal Inductor 2.5 A 106mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX100-1-52LP-R

DigiKey Part Number
283-3913-ND
Manufacturer
Manufacturer Product Number
CTX100-1-52LP-R
Description
FIXED IND 100UH 2.5A 106 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 2.5 A 106mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX100-1-52LP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.610" Dia (15.50mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
103,24400 €32,44 €
253,00160 €75,04 €
502,83020 €141,51 €
1802,53911 €457,04 €
3602,39447 €862,01 €
5402,31383 €1.249,47 €
1.0802,18240 €2.356,99 €
2.5202,07620 €5.232,02 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €