
CTX10-5-52-R | |
|---|---|
DigiKey Part Number | 513-1677-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-5-52-R |
Description | FIXED IND 10UH 8.7A 10.4 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 8.7 A 10.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-5-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.874" Dia x 0.547" W (22.20mm x 13.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,83300 € | 28,33 € |
| 25 | 2,62120 € | 65,53 € |
| 50 | 2,47120 € | 123,56 € |
| 108 | 2,31500 € | 250,02 € |
| 324 | 2,10935 € | 683,43 € |
| 540 | 2,02020 € | 1.090,91 € |
| 1.080 | 1,90539 € | 2.057,82 € |
| 2.592 | 1,78574 € | 4.628,64 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

