



CTX10-4P-R | |
|---|---|
DigiKey Part Number | 513-1200-2-ND - Tape & Reel (TR) 513-1200-1-ND - Cut Tape (CT) 513-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX10-4P-R |
Description | INDUCT ARRAY 2 COIL 9.88UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 39.53 µH Inductance - Connected in Series 9.88 µH Inductance - Connected in Parallel 47mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-4P-R Models |
Category | Current Rating - Series 1.25 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 47mOhm Max |
Series | DC Resistance (DCR) - Series 187mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 9.88 µH | Package / Case Nonstandard |
Inductance - Connected In Series 39.53 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,16200 € | 79,05 € |
| 50 | 2,98120 € | 149,06 € |
| 100 | 2,81110 € | 281,11 € |
| 250 | 2,75184 € | 687,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,46268 € | 1.477,61 € |
| 1.200 | 2,32287 € | 2.787,44 € |
| 1.800 | 2,24824 € | 4.046,83 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

