



CTX10-2P-R | |
|---|---|
DigiKey Part Number | 513-1199-2-ND - Tape & Reel (TR) 513-1199-1-ND - Cut Tape (CT) 513-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX10-2P-R |
Description | INDUCT ARRAY 2 COIL 9.83UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 39.3 µH Inductance - Connected in Series 9.83 µH Inductance - Connected in Parallel 45mOhm Max DC Resistance (DCR) - Parallel 2.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-2P-R Models |
Category | Current Rating - Series 1.05 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 45mOhm Max |
Series | DC Resistance (DCR) - Series 179mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 9.83 µH | Package / Case Nonstandard |
Inductance - Connected In Series 39.3 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 2.1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,79440 € | 69,86 € |
| 50 | 2,63460 € | 131,73 € |
| 100 | 2,48420 € | 248,42 € |
| 250 | 2,39868 € | 599,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,12394 € | 1.699,15 € |
| 1.600 | 2,00338 € | 3.205,41 € |
| 2.400 | 1,95970 € | 4.703,28 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

