10 µH Unshielded Toroidal Inductor 4.7 A 18.3mOhm Max Radial, Horizontal, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX10-2-52M-R

DigiKey Part Number
283-CTX10-2-52M-R-ND
Manufacturer
Manufacturer Product Number
CTX10-2-52M-R
Description
FIXED IND 10UH 4.7A 18.3 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 4.7 A 18.3mOhm Max Radial, Horizontal, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
18.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.535" L x 0.449" W (13.60mm x 11.40mm)
Height - Seated (Max)
0.461" (11.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2533,11427 €787,91 €
Manufacturers Standard Package
Unit Price without VAT:3,11427 €
Unit Price with VAT:3,70598 €