10 µH Unshielded Toroidal Inductor 4.7 A 18.3mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX10-2-52LP-R

DigiKey Part Number
283-CTX10-2-52LP-R-ND
Manufacturer
Manufacturer Product Number
CTX10-2-52LP-R
Description
FIXED IND 10UH 4.7A 18.3 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 4.7 A 18.3mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX10-2-52LP-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
18.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.500" Dia (12.70mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,41100 €34,11 €
253,15520 €78,88 €
502,97500 €148,75 €
1002,80520 €280,52 €
2752,57498 €708,12 €
5502,42851 €1.335,68 €
1.1002,29058 €2.519,64 €
2.7502,19453 €6.034,96 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €