



CTX10-1P-R | |
|---|---|
DigiKey Part Number | 513-1026-2-ND - Tape & Reel (TR) 513-1026-1-ND - Cut Tape (CT) 513-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX10-1P-R |
Description | INDUCT ARRAY 2 COIL 9.62UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 38.48 µH Inductance - Connected in Series 9.62 µH Inductance - Connected in Parallel 57mOhm Max DC Resistance (DCR) - Parallel 1.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-1P-R Models |
Category | Current Rating - Series 850 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 57mOhm Max |
Series | DC Resistance (DCR) - Series 227mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 9.62 µH | Package / Case Nonstandard |
Inductance - Connected In Series 38.48 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 1.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,44800 € | 24,48 € |
| 25 | 2,26440 € | 56,61 € |
| 50 | 2,13480 € | 106,74 € |
| 100 | 2,01310 € | 201,31 € |
| 250 | 1,89896 € | 474,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,94513 € | 2.139,64 € |
| 2.200 | 1,83479 € | 4.036,54 € |
| 3.300 | 1,83120 € | 6.042,96 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

