
CTX10-16-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX10-16-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-16-52LP-R |
Description | FIXED IND 10UH 27.3A 3.2 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 27.3 A 3.2mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-16-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.980" Dia (50.30mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,40250 € | 198,44 € |
| Unit Price without VAT: | 12,40250 € |
|---|---|
| Unit Price with VAT: | 14,75898 € |

