
CTX10-10-52-R | |
|---|---|
DigiKey Part Number | 513-1675-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-10-52-R |
Description | FIXED IND 10UH 16.9A 5.1 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 16.9 A 5.1mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-10-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 20.9A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 5.1mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.339" Dia x 0.843" W (34.00mm x 21.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,21600 € | 62,16 € |
| 45 | 5,47133 € | 246,21 € |
| 90 | 5,15933 € | 464,34 € |
| 135 | 4,98541 € | 673,03 € |
| 270 | 4,70185 € | 1.269,50 € |
| 540 | 4,43485 € | 2.394,82 € |
| 1.035 | 4,28137 € | 4.431,22 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

