
CTX10-1-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX10-1-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-1-52M-R |
Description | FIXED IND 10UH 2.4A 48.1 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 2.4 A 48.1mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 48.1mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads (Open) |
Inductance | Size / Dimension 0.370" L x 0.370" W (9.40mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 2,51996 € | 1.285,18 € |
| Unit Price without VAT: | 2,51996 € |
|---|---|
| Unit Price with VAT: | 2,99875 € |

