Image for CTX10-1-52-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX10-1-52-R

DigiKey Part Number
283-CTX10-1-52-R-ND
Manufacturer
Manufacturer Product Number
CTX10-1-52-R
Description
FIXED IND 10UH 2.4A 48.1 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 2.4 A 48.1mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX10-1-52-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
2.1A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
48.1mOhm Max
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Toroidal
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±20%
Size / Dimension
0.339" Dia x 0.185" W (8.60mm x 4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4501,89369 €852,16 €
Manufacturers Standard Package
Unit Price without VAT:1,89369 €
Unit Price with VAT:2,25349 €