
CTX1-4-R | |
|---|---|
DigiKey Part Number | 283-CTX1-4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX1-4-R |
Description | INDUCT ARRAY 2 COIL 1.23UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 4.9 µH Inductance - Connected in Series 1.23 µH Inductance - Connected in Parallel 6mOhm Max DC Resistance (DCR) - Parallel 5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX1-4-R Models |
Category | Current Rating - Series 2.5 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 6mOhm Max |
Series | DC Resistance (DCR) - Series 24mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 1.23 µH | Package / Case Nonstandard |
Inductance - Connected In Series 4.9 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-106M | Delevan | 0 | 4448-106M-ND | 8,48132 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,30872 € | 1.985,23 € |
| Unit Price without VAT: | 3,30872 € |
|---|---|
| Unit Price with VAT: | 3,93738 € |

